AR03BTCX0010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR02BTC9421

DigiKey Part Number
2577-AR02BTC9421TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR02BTC9421
Description
RES 9.42K OHM 0.1% 1/16W 0402
Customer Reference
Detailed Description
9.42 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
In-Stock: 150
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Viking Tech America Corporation
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.35000$3.50
100$0.15000$15.00
150$0.14000$21.00