
VTX-146-100-215 | |
---|---|
DigiKey Part Number | 5578-VTX-146-100-215-ND |
Manufacturer | |
Manufacturer Product Number | VTX-146-100-215 |
Description | PWR XFMR TOROIDAL 100VA CHAS MT |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vigortronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 15V, Series 30V | |
Current - Output (Max) | 3.33A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 91.00mm Dia | |
Height - Seated (Max) | 45.00mm | |
Voltage - Isolation | 4200Vrms | |
Weight | 2.4 lbs (1.1 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.56000 | $31.56 |