
VTX-121-3023-209 | |
---|---|
DigiKey Part Number | 5578-VTX-121-3023-209-ND |
Manufacturer | |
Manufacturer Product Number | VTX-121-3023-209 |
Description | PWR XFMR PCB ENCAP 2.3VA 230V |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vigortronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | Parallel 9V, Series 18V | |
Current - Output (Max) | 127mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.3VA | |
Mounting Type | PCB | |
Termination Style | PC Pin | |
Size / Dimension | 32.60mm L x 27.60mm W | |
Height - Seated (Max) | 27.00mm | |
Voltage - Isolation | 4200Vrms | |
Weight | 0.419 lb (190 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.57000 | $5.57 |