
VTX-100-4205 | |
---|---|
DigiKey Part Number | 5578-VTX-100-4205-ND |
Manufacturer | |
Manufacturer Product Number | VTX-100-4205 |
Description | AUDIO XFMR 600:6OHM BIFILAR |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 6 Impedance Secondary Ohms Audio Transformer 20Hz ~ 20kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vigortronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 6 | |
DC Resistance (DCR) - Primary | 15.34Ohm | |
DC Resistance (DCR) - Secondary | 44mOhm | |
Transformer Type | Impedance Matching | |
Frequency Range | 20Hz ~ 20kHz | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.697" L x 1.406" W (43.10mm x 35.7mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Termination Style | PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.64000 | $8.64 |