
UHSM-I-10.6 | |
---|---|
DigiKey Part Number | 4320-UHSM-I-10.6TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHSM-I-10.6 |
Description | SENSOR OPT 8500NM IR MODULE |
Customer Reference | |
Detailed Description | Optical Sensor IR 8500nm Frequency Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vigo Photonics | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | IR | |
Wavelength | 8500nm | |
Proximity Detection | No | |
Output Type | Frequency | |
Voltage - Supply | 9V | |
Operating Temperature | 10°C ~ 30°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,755.00000 | $8,755.00 |