
VTM48RP015T050AB1 | |
---|---|
DigiKey Part Number | VTM48RP015T050AB1-ND |
Manufacturer | |
Manufacturer Product Number | VTM48RP015T050AB1 |
Description | DC DC CONVERTER 1.5V 75W |
Customer Reference | |
Detailed Description | Voltage Transformation Module DC DC Converter 1 Output 1.5V 50A 0V - 52V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Transformation Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0V | |
Voltage - Input (Max) | 52V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 75 W | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 90.4% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 0.89" L x 0.33" W x 0.18" H (22.6mm x 8.4mm x 4.5mm) | |
Base Product Number |