
VI-M5L-CS | |
---|---|
DigiKey Part Number | 1102-VI-M5L-CS-ND |
Manufacturer | |
Manufacturer Product Number | VI-M5L-CS |
Description | DC/DC CONVERTER 150V 28V 300W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 28V 10.71A 200V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 100V | |
Voltage - Input (Max) | 200V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10.71A | |
Power (Watts) | 300W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.90" L x 4.90" W x 0.62" H (124.5mm x 124.5mm x 15.7mm) | |
Approval Agency | CE, cTUVus, cULus | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $963.31000 | $963.31 |