VE-RC110Y-IXXY | |
---|---|
DigiKey Part Number | 1102-VE-RC110Y-IXXY-ND |
Manufacturer | |
Manufacturer Product Number | VE-RC110Y-IXXY |
Description | DC/DC CONVERTER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 3 Output 12V 5V 3.3V 6.25A, 70mA, 15.15A 32V Input |
Datasheet | Datasheet |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,652.05000 | $2,652.05 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 21V | |
Voltage - Input (Max) | 32V | |
Number of Outputs | 3 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 3.3V | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.25A, 70mA, 15.15A | |
Power (Watts) | 200W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.60" L x 7.30" W x 0.99" H (218.4mm x 185.4mm x 25.1mm) | |
Approval Agency | CE, cTUVus, cURus | |
Standard Number | 60950-1 | |
Base Product Number |