HCV1206 Bottom
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCV1206-1R5-R

DigiKey Part Number
1102-HCV1206-1R5-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCV1206-1R5-R
Description
FIXED IND 1.5UH 12A SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 µH Inductor 12 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
1.5 µH
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
-
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.480" L x 0.386" W (12.20mm x 9.80mm)
Height - Seated (Max)
0.201" (5.10mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
550$2.60000$1,430.00
Manufacturers Standard Package