
GP-MPFC1H21 | |
---|---|
DigiKey Part Number | GP-MPFC1H21-ND |
Manufacturer | |
Manufacturer Product Number | GP-MPFC1H21 |
Description | AC/DC CONVERTER 385V 1540W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 385V 4A 102 ~ 264 VAC Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 102 ~ 264 VAC | |
Voltage - Output 1 | 385V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 1540 W | |
Applications | ITE (Commercial) | |
Features | PFC | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 6.40" L x 2.70" W x 0.50" H (162.6mm x 68.6mm x 12.7mm) | |
Approval Agency | - | |
Line Regulation | - | |
Load Regulation | - |