
ISOBLOCK I-ZF (20A 5V 0.02%) | |
---|---|
DigiKey Part Number | 1780-ISOBLOCKI-ZF(20A5V0.02%)-ND |
Manufacturer | |
Manufacturer Product Number | ISOBLOCK I-ZF (20A 5V 0.02%) |
Description | ZERO FLUX CURRENT SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Current Transducer Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Open Collector | |
Sensitivity | - | |
Frequency | 100kHz | |
Linearity | ±0.02% | |
Accuracy | ±0.2% | |
Voltage - Supply | 24VDC | |
Response Time | 1µs | |
Current - Supply (Max) | - | |
Operating Temperature | -25°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $695.69000 | $695.69 |