
CCK340-9U | |
|---|---|
DigiKey Part Number | CCK340-9U-ND |
Manufacturer | |
Manufacturer Product Number | CCK340-9U |
Description | SUBRACK KIT ALUM 16.36X19 |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 9U = 15.750" (400.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Subrack Kit | |
Size / Dimension | 16.360" L x 19.000" W (415.54mm x 482.60mm) | |
Height | 9U = 15.750" (400.05mm) | |
Card Size Range | 14.437" H x 13.390" L (366.70mm x 340.11mm) | |
Guide Method | No Card Guide | |
Material | Aluminum | |
Base Product Number |

