
CCA19F/90 | |
|---|---|
DigiKey Part Number | CCA19F/90-ND |
Manufacturer | |
Manufacturer Product Number | CCA19F/90 |
Description | SUBRACK ALUM 15.75X19 FRAME ONLY |
Customer Reference | |
Detailed Description | Aluminum Subrack Frame 7U = 12.250" (311.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Subrack Frame | |
Size / Dimension | 15.750" L x 19.000" W (400.05mm x 482.60mm) | |
Height | 7U = 12.250" (311.15mm) | |
Card Size Range | 11.500" H x 13.500" L (292.10mm x 342.90mm) | |
Guide Method | No Card Guide | |
Material | Aluminum | |
Base Product Number |

