
APXE160ARA390ME61G | |
|---|---|
DigiKey Part Number | 565-3207-2-ND - Tape & Reel (TR) 565-3207-1-ND - Cut Tape (CT) 565-3207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE160ARA390ME61G |
Description | CAP ALUM POLY 39UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE160ARA390ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.07 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| 10 | $0.65100 | $6.51 |
| 50 | $0.56020 | $28.01 |
| 100 | $0.53710 | $53.71 |
| 500 | $0.49254 | $246.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.44226 | $442.26 |
| 2,000 | $0.37004 | $740.08 |
| 3,000 | $0.36851 | $1,105.53 |
| 10,000 | $0.36650 | $3,665.00 |
| 12,000 | $0.36227 | $4,347.24 |
| 24,000 | $0.35245 | $8,458.80 |

