
PWCD-C19C20-20A-10F-BLK | |
---|---|
DigiKey Part Number | 2830-PWCD-C19C20-20A-10F-BLK-ND |
Manufacturer | |
Manufacturer Product Number | PWCD-C19C20-20A-10F-BLK |
Description | CORD C19 - C20 12AWG BLACK 10FT |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black IEC 320-C19 To IEC 320-C20 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C19 | |
2nd Connector | IEC 320-C20 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.43000 | $20.43 |
20 | $20.02000 | $400.40 |
60 | $19.61000 | $1,176.60 |
100 | $19.21000 | $1,921.00 |
200 | $18.80000 | $3,760.00 |