CA1-B0-14-650-222-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4C24-P30-E

DigiKey Part Number
633-4C24-P30-E-ND
Manufacturer
Manufacturer Product Number
4C24-P30-E
Description
DC/DC CONVERTER 4000V 30W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 4000V 7.5mA 30V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ULTRAVOLT / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
23V
Voltage - Input (Max)
30V
Number of Outputs
1
Voltage - Output 1
4000V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
7.5mA
Power (Watts)
30W
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-40°C ~ 65°C
Mounting Type
Chassis Mount
Size / Dimension
4.75" L x 2.00" W x 1.00" H (120.7mm x 50.8mm x 25.4mm)
Approval Agency
CE, cURus
Standard Number
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$879.59000$879.59
Manufacturers Standard Package