cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30A24-P15-M-H

DigiKey Part Number
633-30A24-P15-M-H-ND
Manufacturer
Manufacturer Product Number
30A24-P15-M-H
Description
A-SERIES DC TO HVDC CONVERTER, S
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 30000V 500µA 23V - 30V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
23V
Voltage - Input (Max)
30V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500µA
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
Heat Sink
Operating Temperature
-40°C ~ 65°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
6.96" L x 1.60" W x 1.14" H (176.8mm x 40.6mm x 40.6mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE, cURus
Standard Number
60950-1
Base Product Number
Obsolete
This product is no longer manufactured.