v-series_front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
v-series_front
v-series_bottom

2V12-P0.8

DigiKey Part Number
633-2V12-P0.8-ND
Manufacturer
Manufacturer Product Number
2V12-P0.8
Description
DC DC CONVERTER 2000V 800MW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 2000V 400µA 11V - 13V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
11V
Voltage - Input (Max)
13V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400µA
Power (Watts)
800 mW
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-10°C ~ 65°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
9-SIP Module
Size / Dimension
1.81" L x 0.47" W x 0.98" H (46.0mm x 12.0mm x 25.0mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE, cUL, cURus, UL
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$454.87000$454.87
6$435.99167$2,615.95
12$428.88500$5,146.62