cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1A24-N30-25PPM-M-E

DigiKey Part Number
633-1A24-N30-25PPM-M-E-ND
Manufacturer
Manufacturer Product Number
1A24-N30-25PPM-M-E
Description
DC/DC CONVERTER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 1000V 30mA 23V - 30V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
23V
Voltage - Input (Max)
30V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
30mA
Power (Watts)
30 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
10°C ~ 45°C
Efficiency
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
4.75" L x 2.00" W x 1.00" H (120.7mm x 50.8mm x 25.4mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CE, cURus
Standard Number
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3$901.70667$2,705.12
Manufacturers Standard Package