
0512-000-A-3.0-10LF | |
|---|---|
DigiKey Part Number | 410-1029-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0512-000-A-3.0-10LF |
Description | CAP TRIMMER 3-10PF 100V SMD |
Customer Reference | |
Detailed Description | 3 ~ 10pF Trimmer Capacitor 100 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance Range | 3 ~ 10pF | |
Adjustment Type | Top | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 500 @ 1MHz | |
Size / Dimension | 0.176" L x 0.130" W (4.47mm x 3.30mm) | |
Height - Seated (Max) | 0.090" (2.28mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |

