
53-444570 | |
---|---|
DigiKey Part Number | 2271-53-444570-ND |
Manufacturer | |
Manufacturer Product Number | 53-444570 |
Description | FLEX HEATER POLYESTER 12" WIRE |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TurboFlex Heaters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flexible Heater, Foil | |
Temperature Rating | 250°F (121°C) | |
Watt Density @ 12V | 5 W/in² | |
Power (Watts) | 180 W | |
Voltage | - | |
Resistance | 0.8 Ohms | |
Shape | Square | |
Length | 6.000" (152.40mm) | |
Width | 6.000" (152.40mm) | |
Diameter | - | |
Thickness | - | |
Material | Polyester | |
Attachment Method | Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | 12.000" (304.80mm) | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Wire Gauge | 20 AWG | |
Color | Off-White | |
Approval Agency | UL | |
Features | Leads Potted, User Selectable Voltage |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $35.63000 | $213.78 |