
WHS3UL-47RJA1 | |
---|---|
DigiKey Part Number | 985-WHS3UL-47RJA1CT-ND - Cut Tape (CT) 985-WHS3UL-47RJA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WHS3UL-47RJA1 |
Description | WIREWOUND HIGH SURGE UL RECOGNIZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.228" Dia x 0.571" L (5.80mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
10 | $0.50400 | $5.04 |
50 | $0.38300 | $19.15 |
100 | $0.33050 | $33.05 |
500 | $0.25324 | $126.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.23972 | $239.72 |
2,000 | $0.22623 | $452.46 |
3,000 | $0.22155 | $664.65 |
5,000 | $0.21675 | $1,083.75 |
7,000 | $0.21479 | $1,503.53 |
10,000 | $0.21172 | $2,117.20 |
25,000 | $0.20528 | $5,132.00 |
50,000 | $0.20102 | $10,051.00 |