RC55Y-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC55Y-34KBI

DigiKey Part Number
985-1073-1-ND - Cut Tape (CT)
985-1073-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RC55Y-34KBI
Description
RES 34K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
34 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.283" L (2.50mm x 7.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
In-Stock: 500
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.53000$2.53
10$1.49200$14.92
25$1.22680$30.67
50$1.06460$53.23
100$0.92910$92.91
Tape & Box (TB)
QuantityUnit PriceExt Price
250$1.17532$293.83
500$1.08334$541.67
Manufacturers Standard Package