LED Lighting Color - Blue 468nm (460nm ~ 476nm) 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OVSPBBCR4

DigiKey Part Number
365-1343-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OVSPBBCR4
Description
LED BLUE 468NM SMD
Customer Reference
Detailed Description
LED Lighting Color - Blue 468nm (460nm ~ 476nm) 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
468nm (460nm ~ 476nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.6V
Lumens/Watt @ Current - Test
16 lm/W
Current - Max
350mA
Luminous Flux @ Current/Temperature
20lm (13lm ~ 27lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
SMD
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Thermal Resistance of Package
20°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.