
OVSPBBCR4 | |
|---|---|
DigiKey Part Number | 365-1343-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OVSPBBCR4 |
Description | LED BLUE 468NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color - Blue 468nm (460nm ~ 476nm) 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 468nm (460nm ~ 476nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Lumens/Watt @ Current - Test | 16 lm/W | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 20lm (13lm ~ 27lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Thermal Resistance of Package | 20°C/W |

