Amber 591nm LED Indication - Discrete 2.5V 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OVSA1ABLCR8

DigiKey Part Number
365-1558-2-ND - Tape & Reel (TR)
365-1558-1-ND - Cut Tape (CT)
365-1558-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OVSA1ABLCR8
Description
LED AMBER CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amber 591nm LED Indication - Discrete 2.5V 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.60mm Dia
Voltage - Forward (Vf) (Typ)
2.5V
Current - Test
50mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
3.55mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,763
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
100$0.45440$45.44
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,300$0.39000$897.00
4,600$0.38000$1,748.00
6,900$0.37121$2,561.35
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.