
OVS5MWBCR4 | |
|---|---|
DigiKey Part Number | 365-1547-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OVS5MWBCR4 |
Description | LED WHITE 3535 |
Customer Reference | |
Detailed Description | LED Lighting - White 3.4V 150mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | OVS5MWBCR4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 50lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Lumens/Watt @ Current - Test | 63 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Thermal Resistance of Package | 5°C/W |

