Similar



OVQ12S30R7 | |
|---|---|
DigiKey Part Number | 365-1503-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OVQ12S30R7 |
Description | LED ENG RED LINEAR STRIP |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - Red Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | LED Engine | |
Color | Red | |
CCT (K) | - | |
Wavelength | 625nm | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 158mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 158mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 500.00mm L x 8.00mm W (50.04mm L per Segment) | |
Height | 2.29mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |


