
OPL812-OC | |
|---|---|
DigiKey Part Number | OPL812-OC-ND |
Manufacturer | |
Manufacturer Product Number | OPL812-OC |
Description | SENSOR PHOTOLOGIC HERMETIC TO-18 |
Customer Reference | |
Detailed Description | Optical Sensor 935nm Photo Detector, Logic Output Open Collector TO-18 small |
Datasheet | Datasheet |
EDA/CAD Models | OPL812-OC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 935nm | |
Type | Photo Detector, Logic Output | |
Output Type | Open Collector | |
Package / Case | TO-18 small | |
Operating Temperature | -55°C ~ 105°C |


