
OPF345C | |
|---|---|
DigiKey Part Number | OPF345C-ND |
Manufacturer | |
Manufacturer Product Number | OPF345C |
Description | XMITTER FIBER OPTIC 850NM TO46 |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 850nm 2V 100 mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 850nm | |
Spectral Bandwidth | 35nm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - DC Forward (If) (Max) | 100 mA | |
Voltage - DC Reverse (Vr) (Max) | 1 V | |
Connector Type | - |


