Fiber Optic Transmitter 850nm 2V 100 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPF340A

DigiKey Part Number
365-1941-ND
Manufacturer
Manufacturer Product Number
OPF340A
Description
XMITTER FIBER OPTIC 850NM TO46
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fiber Optic Transmitter 850nm 2V 100 mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Tray
Part Status
Active
Wavelength
850nm
Spectral Bandwidth
35nm
Voltage - Forward (Vf) (Typ)
2V
Current - DC Forward (If) (Max)
100 mA
Voltage - DC Reverse (Vr) (Max)
1 V
Connector Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$19.14000$19.14
100$18.66000$1,866.00
250$18.19008$4,547.52
500$17.74004$8,870.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.