
OPB801L55 | |
|---|---|
DigiKey Part Number | 365-1706-ND |
Manufacturer | |
Manufacturer Product Number | OPB801L55 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.375" (9.53mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPB801L55 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.375" (9.53mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.91000 | $2.91 |
| 100 | $2.72000 | $272.00 |
| 250 | $2.61000 | $652.50 |
| 500 | $2.53000 | $1,265.00 |
| 1,000 | $2.43000 | $2,430.00 |
| 2,500 | $2.37500 | $5,937.50 |

