


OPB717Z | |
|---|---|
DigiKey Part Number | OPB717Z-ND |
Manufacturer | |
Manufacturer Product Number | OPB717Z |
Description | SENSOR REFLCTV 12.7MM TOTEM POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.500" (12.70mm) Kodak® Paper Module |
Datasheet | Datasheet |
EDA/CAD Models | OPB717Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.500" (12.70mm) | |
Sensing Method | Reflective | |
Sensing Object | Kodak® Paper | |
Output Configuration | Totem Pole | |
Sensing Light | Infrared | |
Mounting Type | Chassis Mount | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $7.13000 | $1,426.00 |

