
OPB70HWZ | |
|---|---|
DigiKey Part Number | OPB70HWZ-ND |
Manufacturer | |
Manufacturer Product Number | OPB70HWZ |
Description | SENSOR REFLECTIVE |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.150" (3.81mm) Module, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.150" (3.81mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 25 mA | |
Current - DC Forward (If) (Max) | 40 mA | |
Output Type | Transistor | |
Response Time | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Wire Leads | |
Operating Temperature | -40°C ~ 80°C |

