
OPB702RR | |
|---|---|
DigiKey Part Number | OPB702RR-ND |
Manufacturer | |
Manufacturer Product Number | OPB702RR |
Description | SENSOR REFLECTIVE |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.150" (3.81mm) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.150" (3.81mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Transistor, Base-Emitter Resistor | |
Response Time | - | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C |


