OPA776 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: $31.14680
Image for OPA776 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA776

DigiKey Part Number
OPA776-ND
Manufacturer
Manufacturer Product Number
OPA776
Description
LED ENG OPA776 WH LNR STR 5700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine OPA776 White, Cool Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED Engine
Color
White, Cool
CCT (K)
5700K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
126lm (Typ)
Current - Test
125mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
24V
Lumens/Watt @ Current - Test
42 lm/W
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
-
Size / Dimension
190.50mm L x 7.62mm W
Height
-
Light Emitting Surface (LES)
-
Lens Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes