
OPA741W23 | |
|---|---|
DigiKey Part Number | 365-1376-ND |
Manufacturer | |
Manufacturer Product Number | OPA741W23 |
Description | LED MOD OPA740 CL WH RING 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OPA740 White, Cool Ring (Disc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 6500K | |
Wavelength | - | |
Configuration | Ring (Disc) | |
Luminous Flux @ Current/Temperature | 490lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 21.6V | |
Lumens/Watt @ Current - Test | 32 lm/W | |
Current - Max | 700mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 23° | |
Features | With Connector | |
Size / Dimension | 168.60mm Dia | |
Height | 1.68mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |


