
OP508FA | |
|---|---|
DigiKey Part Number | 365-2010-ND |
Manufacturer | |
Manufacturer Product Number | OP508FA |
Description | SENSOR PHOTO 890NM TOP VIEW RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 890nm Top View Radial |
EDA/CAD Models | OP508FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 5.1 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 890nm | |
Viewing Angle | 120° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 100 | $0.91000 | $91.00 |
| 250 | $0.87000 | $217.50 |
| 500 | $0.83000 | $415.00 |
| 1,000 | $0.81000 | $810.00 |
| 2,500 | $0.80000 | $2,000.00 |


