
OP505D | |
|---|---|
DigiKey Part Number | 365-1599-ND |
Manufacturer | |
Manufacturer Product Number | OP505D |
Description | SENSOR PHOTO 935NM TOP VIEW T1 |
Customer Reference | |
Detailed Description | Phototransistors 935nm Top View T-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 3 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 935nm | |
Viewing Angle | - | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | T-1 |


