
OP265FAD | |
|---|---|
DigiKey Part Number | OP265FAD-ND |
Manufacturer | |
Manufacturer Product Number | OP265FAD |
Description | EMITTER IR 850NM 50MA RADIAL T1 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.8V 50mA 15.5mW/cm² @ 20mA 18° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 15.5mW/cm² @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 18° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial |

