Magnetic Hall Effect Sensor Ferrous Vane Digital PC Pin Slotted Body
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OHB900

DigiKey Part Number
365-1002-ND
Manufacturer
Manufacturer Product Number
OHB900
Description
SENSOR HALL DIGITAL PC PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Magnetic Hall Effect Sensor Ferrous Vane Digital PC Pin Slotted Body
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Hall Effect Sensor
Output Type
Digital
Actuator Material
Ferrous Vane
Termination Style
PC Pin
Frequency
200 kHz
Voltage - Supply
4.5V ~ 24V
Must Operate
-
Must Release
-
Operating Temperature
-50°C ~ 150°C
Package / Case
Slotted Body
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$11.38000$11.38
100$10.47000$1,047.00
250$10.07004$2,517.51
500$9.72000$4,860.00
1,000$9.61250$9,612.50
Manufacturers Standard Package