3C91CTX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 43
Unit Price: $19.19000
Datasheet
Optoisolator Transistor Output 1000VDC 1 Channel TO-72-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3C91CTX

DigiKey Part Number
3C91CTX-ND
Manufacturer
Manufacturer Product Number
3C91CTX
Description
OPTOISOLTR 1KV 1CH TRANS TO-72-4
Customer Reference
Detailed Description
Optoisolator Transistor Output 1000VDC 1 Channel TO-72-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
1000VDC
Current Transfer Ratio (Min)
30% @ 10mA
Current Transfer Ratio (Max)
200% @ 10mA
Turn On / Turn Off Time (Typ)
9µs, 6µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
50V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.2V (Max)
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-206AF, TO-72-4 Metal Can
Supplier Device Package
TO-72-4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes