
8136R100KL.25 | |
|---|---|
DigiKey Part Number | 8136R100KL.25-ND |
Manufacturer | |
Manufacturer Product Number | 8136R100KL.25 |
Description | POT 100K OHM 2W HYBRID LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Hybrid 2W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 8136R100KL.25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | -150ppm/°C, +100ppm/°C | |
Rotation | 3600° | |
Resistive Material | Hybrid | |
Termination Style | Solder Turret | |
Actuator Type | Slotted | |
Actuator Length | 0.811" (20.60mm) | |
Actuator Diameter | 0.249" (6.33mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $26.30283 | $1,578.17 |

