
Y03100011100000 | |
---|---|
DigiKey Part Number | 95-Y03100011100000-ND |
Manufacturer | |
Manufacturer Product Number | Y03100011100000 |
Description | RPM 208V HARDWIRE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU, Surge Protector | |
Mounting Type | Rack Mount | |
Current - Max | - | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | Hardwired | |
AC Outlets | 4 | |
Connector - AC Output | NEMA L21-20R (4) | |
Voltage - Input | 120V, 208V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,074.87000 | $3,074.87 |