
SPD250600D3N | |
---|---|
DigiKey Part Number | 95-SPD250600D3N-ND |
Manufacturer | |
Manufacturer Product Number | SPD250600D3N |
Description | SPD TYPE 2 840VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 840VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 250 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 2.5 kV | |
Operating Temperature | -40°C ~ 50°C | |
Features | Visual Life Indicator | |
Mounting Type | Chassis Mount | |
Approval Agency | cULus, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,458.10000 | $6,458.10 |