PDUV30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDUV30

DigiKey Part Number
95-PDUV30-ND
Manufacturer
Manufacturer Product Number
PDUV30
Description
2.9KW 120V SINGLE-PHASE BASIC PD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
30A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA L5-30P
AC Outlets
24
Connector - AC Output
NEMA 5-15/20R (24)
Voltage - Input
120V
Housing Material
Aluminum
Media Lines Protected
-
Energy
-
Cord Length
10' (3.05m)
Approval Agency
CSA, NOM, UL
Features
-
Weight
-
In-Stock: 28
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$434.93000$434.93
5$405.93200$2,029.66
10$394.04900$3,940.49
25$378.87080$9,471.77
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.