Similar

PDU3VN10L2130 | |
|---|---|
DigiKey Part Number | PDU3VN10L2130-ND |
Manufacturer | |
Manufacturer Product Number | PDU3VN10L2130 |
Description | PDU 3-PHASE MONITORED 208V 8.6KW |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 24A | |
Region Utilized | - | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L21-30P | |
AC Outlets | 36 | |
Connector - AC Output | IEC 320-C13 (30), C19 (6) | |
Voltage - Input | 208V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | NOM, UL | |
Features | Load Meter |


