
PDU3EVSR6L1520 | |
---|---|
DigiKey Part Number | 95-PDU3EVSR6L1520-ND |
Manufacturer | |
Manufacturer Product Number | PDU3EVSR6L1520 |
Description | 6.7KW 3-PHASE SWITCHED PDU - LX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 16A | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | NEMA L15-20P | |
AC Outlets | 30 | |
Connector - AC Output | C13 (24), C19 (6) | |
Voltage - Input | 208V, 240V | |
Housing Material | Metal | |
Media Lines Protected | RJ45, RS-232 | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Features | USB Charge Port(s) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,707.05000 | $1,707.05 |