
EPBZ79 | |
---|---|
DigiKey Part Number | 95-EPBZ79-ND |
Manufacturer | |
Manufacturer Product Number | EPBZ79 |
Description | EATON EPDU BASIC 24A IN: L6-30 |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 24A | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | NEMA L6-30P | |
AC Outlets | 20 | |
Connector - AC Output | IEC 320-C13 (16), C19 (4) | |
Voltage - Input | 240V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | - | |
Features | - | |
Weight | - |