
B064-064-08-IPG | |
|---|---|
DigiKey Part Number | 95-B064-064-08-IPG-ND |
Manufacturer | |
Manufacturer Product Number | B064-064-08-IPG |
Description | 64-PORT CAT5 KVM OVER IP SWITCH |
Customer Reference | |
Detailed Description | 64 Port Rack Mount Network KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Network KVM | |
Number of Ports | 64 | |
Peripherals | VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse | |
Mounting Type | Rack Mount | |
Includes | Adapter, Grounding Wire, Power Cord, Rackmount Kit, USB/PS2 Cable | |
Requires | B055-001-USB-V2, B055-001-UDP, B055-001-UDV | |
Size | 17.06" L x 15.98" W x 1.72" H (405.9mm x 433.3mm x 43.7mm) |

